- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJD31CG
onsemi
MJD31CG
3.0 A, 100 V NPN Bipolar Power Transistor
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
3.0 A, 100 V NPN Bipolar Power Transistor
Search Keywords: MJD31CG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJD31CG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Dimension:6.73(Max) x 6.22(Max) x 2.38(Max) mm
-
Maximum Collector Base Voltage:100 V
-
Family:MJD31C
Product Guides
+
Frequently Asked Questions
Is MJD31CG RoHS compliant?
No, MJD31CG is not RoHS compliant.
What is the lead time for MJD31CG?
The standard lead time for MJD31CG is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,325
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
27 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
75
$0.5906
525
$0.3657
1,050
$0.3522
2,550
$0.3415
5,025
$0.3406
7,500
$0.3398
10,050
$0.3346
15,000 +
$0.3338
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT