- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJB44H11T4G
Description
+
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
Search Keywords: MJB44H11T4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJB44H11T4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$1.084
250
$0.857
800
$0.613
1,600
$0.600
3,200
$0.599
5,600
$0.597
8,000
$0.596
10,400 +
$0.594
Click for Quote
Log in
to unlock special pricing