- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJB44H11G
Description
+
Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt
Search Keywords: MJB44H11G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJB44H11G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$0.774
250
$0.711
500
$0.557
1,000
$0.553
2,500
$0.550
5,000
$0.549
7,500
$0.547
10,000 +
$0.530
Click for Quote
Log in
to unlock special pricing