- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJ15023G
onsemi
MJ15023G
16 A, 200 V, PNP Bipolar Power Transistor
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
16 A, 200 V, PNP Bipolar Power Transistor
Search Keywords: MJ15023G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJ15023G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MJ15023
-
Maximum Collector Base Voltage:350 V
-
Dimension:39.37 x 26.67(Max) x 8.51(Max) mm
Product Guides
+
Frequently Asked Questions
Is MJ15023G RoHS compliant?
No, MJ15023G is not RoHS compliant.
What is the lead time for MJ15023G?
The standard lead time for MJ15023G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
5
$7.84
25
$5.98
100
$4.90
300
$4.41
500
$4.28
1,000
$4.26
2,500
$4.25
5,000 +
$4.24
Click for Quote
Log in
to unlock special pricing