Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MJ15022G

16 A, 200 V, NPN Bipolar Power Transistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
16 A, 200 V, NPN Bipolar Power Transistor
Search Keywords: MJ15022G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MJ15022G
Unit of Measure: Per Each
RoHS: No
HTS: 8541290095
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Maximum Collector Base Voltage: 350 V
Dimension: 39.37 x 26.67(Max) x 8.51(Max) mm
Family: MJ15022
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MJ15022G RoHS compliant?
No, MJ15022G is not RoHS compliant.
What is the lead time for MJ15022G?
The standard lead time for MJ15022G is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 408
Can Ship immediately
Minimum Order Quantity:
5
27 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.52
25
$6.09
100
$4.78
300
$4.73
500
$4.68
1,000
$4.29
2,500
$4.25
5,000 +
$4.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!