- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- MJ15004G
onsemi
MJ15004G
Bipolar Transistor, PNP, 140 V, 20 A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Bipolar Transistor, PNP, 140 V, 20 A
Search Keywords: MJ15004G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJ15004G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MJ15004G RoHS compliant?
No, MJ15004G is not RoHS compliant.
What is the lead time for MJ15004G?
The standard lead time for MJ15004G is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Ships today, if you order in
Minimum Order Quantity:
5
29 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
5
$7.09
50
$5.52
100
$4.83
300
$4.78
500
$4.07
1,000
$3.98
2,500
$3.97
5,000 +
$3.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT