- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- MJ11028G
onsemi
MJ11028G
50 A, 60 V NPN Darlington Bipolar Power Transistor
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MJ11028G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Maximum Collector Emitter Saturation Voltage:2.5@250mA@25A,3.5@500mA@50A V
-
Maximum Collector Emitter Voltage:60 V
-
Maximum Base Emitter Saturation Voltage:3@200mA@25A,4.5@300mA@50A V
-
Maximum Collector Base Voltage:60 V
-
Family:MJ11028
-
Dimension:38.86 x 26.67(Max) x 8.51(Max) mm