- Home ›
- All Products›
- Optoelectronics ›
- Photodetectors ›
- Photodiodes ›
- MICROFJ-60035-TSV-TR1
onsemi
MICROFJ-60035-TSV-TR1
Silicon Photomultiplier Sensors, J-Series (SiPM) 6 mm, 35 µm, TSV
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Silicon Photomultiplier Sensors, J-Series (SiPM) 6 mm, 35 µm, TSV
Search Keywords: MICROFJ60035TSVTR1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MICROFJ-60035-TSV-TR1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541491050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MICROFJ-60035-TSV-TR1 RoHS compliant?
Yes, MICROFJ-60035-TSV-TR1 is RoHS compliant.
What is the lead time for MICROFJ-60035-TSV-TR1?
The standard lead time for MICROFJ-60035-TSV-TR1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$77.75
5
$72.63
10
$70.77
20
$68.15
50
$67.98
100 +
$67.32
Click for Quote
Log in
to unlock special pricing