- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MGSF1N03LT1G
onsemi
MGSF1N03LT1G
Single N-Channel Small Signal Power MOSFET 30V, 2.1A, 100 mΩ
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Single N-Channel Small Signal Power MOSFET 30V, 2.1A, 100 mΩ
Search Keywords: MGSF1N03LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MGSF1N03LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MGSF1N03LT1G RoHS compliant?
Yes, MGSF1N03LT1G is RoHS compliant.
What is the lead time for MGSF1N03LT1G?
The standard lead time for MGSF1N03LT1G is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18,000
can ship 4/7/27
Minimum Order Quantity:
250
42 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
250
$0.2247
1,000
$0.1468
3,000
$0.1438
6,000
$0.1424
9,000
$0.1395
27,000
$0.1373
51,000
$0.1346
102,000 +
$0.1343
Click for Quote
Log in
to unlock special pricing