- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MCH6351-TL-W
Description
+
Single P-Channel Power MOSFET -12V, -9A, 16.9 mΩ
Search Keywords: MCH6351TLW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MCH6351-TL-W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
100
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$0.1897
1,000
$0.1741
3,000
$0.1718
6,000
$0.1629
9,000
$0.1609
27,000
$0.1569
51,000
$0.1550
102,000 +
$0.1531
Click for Quote
Log in
to unlock special pricing