- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC79M05CDTRKG
Description
+
LDO Regulator, 500 mA, 5 V, Negative 4%; TJ = 0°C to +125°C
Search Keywords: MC79M05CDTRKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC79M05CDTRKG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
25,000
can ship
Minimum Order Quantity:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.1827
1,000
$0.1752
2,500
$0.1740
5,000
$0.1698
7,500
$0.1688
25,000
$0.1669
50,000
$0.1660
100,000 +
$0.1651
Click for Quote
Log in
to unlock special pricing