- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC79L15ACP
onsemi
MC79L15ACP
LDO Regulator Neg -15V 0.1A 3-Pin TO-92 Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC79L15ACP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:300 mV
-
Accuracy:N/A
-
Function:LDO
-
Load Regulation:150 mV
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Family:MC79L15A
-
This product is discontinued, but still in stock.