Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MC7912CT

LDO Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
LDO Regulator Neg -12V 1A 3-Pin(3+Tab) TO-220 Rail
Search Keywords: MC7912CT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MC7912CT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Accuracy: ±4 %
Line Regulation: 240 mV
Dimension: 10.28(Max) x 4.82(Max) x 9.28(Max) mm
Function: LDO
Family: MC7912
Load Regulation: 240 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC7912CT discontinued?
Yes, MC7912CT from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is MC7912CT RoHS compliant?
Yes, MC7912CT is RoHS compliant.
What is the lead time for MC7912CT?
The standard lead time for MC7912CT is approximately 88 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,056
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.69
50
$1.23
100
$0.97
500
$0.69
1,000
$0.48
3,000 +
$0.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!