- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC7912BD2TR4G
onsemi
MC7912BD2TR4G
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = -40°C to +125°C
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = -40°C to +125°C
Search Keywords: MC7912BD2TR4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC7912BD2TR4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is MC7912BD2TR4G RoHS compliant?
No, MC7912BD2TR4G is not RoHS compliant.
What is the lead time for MC7912BD2TR4G?
The standard lead time for MC7912BD2TR4G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$0.5136
800
$0.4027
1,600
$0.3856
3,200
$0.3846
5,600
$0.3837
8,000
$0.3795
10,400
$0.3605
15,200 +
$0.3307
Click for Quote
Log in
to unlock special pricing