- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC7905CTG
onsemi
MC7905CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C
Search Keywords: MC7905CTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC7905CTG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Accuracy:±4 %
-
Load Regulation:100 mV
-
Dimension:10.28(Max) x 4.82(Max) x 9.28(Max) mm
-
Line Regulation:100 mV
-
Family:MC7905
-
Function:LDO
Product Guides
+
Frequently Asked Questions
Is MC7905CTG RoHS compliant?
No, MC7905CTG is not RoHS compliant.
What is the lead time for MC7905CTG?
The standard lead time for MC7905CTG is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,400
Can Ship immediately
Manufacturer Stock:
57,950
can ship
Minimum Order Quantity:
100
Order Increment:
50
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$0.3756
500
$0.2637
1,000
$0.2586
2,500
$0.2512
5,000
$0.2488
7,500
$0.2390
10,000
$0.2384
15,000 +
$0.2378
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT