- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC7905ACD2TR4G
Description
+
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 2%; TJ = 0°C to +125°C
Search Keywords: MC7905ACD2TR4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC7905ACD2TR4G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$0.3155
800
$0.3026
1,600
$0.3006
3,200
$0.2933
5,600
$0.2916
8,000
$0.2909
10,400
$0.2883
15,200 +
$0.2876
Click for Quote
Log in
to unlock special pricing