Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MC78M12CDTG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
Search Keywords: MC78M12CDTG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MC78M12CDTG
Unit of Measure: Per Each
RoHS: No
HTS: 8542390070
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Dimension: 6.73(Max) x 6.22(Max) x 2.38(Max) mm
Family: MC78M12
Line Regulation: 50 mV
Load Regulation: 240 mV
Function: LDO
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC78M12CDTG RoHS compliant?
No, MC78M12CDTG is not RoHS compliant.
What is the lead time for MC78M12CDTG?
The standard lead time for MC78M12CDTG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,375
Can Ship immediately
Manufacturer Stock:
39,225 can ship
Minimum Order Quantity:
150
Order Increment:
75
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.2162
1,050
$0.1841
2,550
$0.1803
5,025
$0.1785
7,500
$0.1771
25,050
$0.1756
50,025
$0.1752
100,050 +
$0.1747
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!