Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MC78M06CDTRKG

ANA 500MA 6V VREG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
ANA 500MA 6V VREG
Search Keywords: MC78M06CDTRKG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MC78M06CDTRKG
Unit of Measure: Per Each
RoHS: No
HTS: 8542390070
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Line Regulation: 50 mV
Function: LDO
Family: MC78M06
Dimension: 6.73(Max) x 6.22(Max) x 2.38(Max) mm
Load Regulation: 120 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC78M06CDTRKG RoHS compliant?
No, MC78M06CDTRKG is not RoHS compliant.
What is the lead time for MC78M06CDTRKG?
The standard lead time for MC78M06CDTRKG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,900
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3070
500
$0.2818
1,000
$0.2811
2,500
$0.2671
5,000
$0.2604
7,500
$0.2597
10,000
$0.2591
15,000 +
$0.2539
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!