- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC78M05CTG
onsemi
MC78M05CTG
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0° to +125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC78M05CTG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Line Regulation:50 mV
-
Function:LDO
-
Family:MC78M05
-
Accuracy:N/A
-
Load Regulation:100 mV
-
Dimension:10.28(Max) x 4.82(Max) x 9.28(Max) mm