Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MC78M05BDTRKG

Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40� to +125�C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = -40� to +125�C
Search Keywords: MC78M05BDTRKG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MC78M05BDTRKG
Unit of Measure: Per Each
RoHS: No
HTS: 8542390070
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Function: LDO
Dimension: 6.73(Max) x 6.22(Max) x 2.38(Max) mm
Load Regulation: 100 mV
Line Regulation: 50 mV
Family: MC78M05
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC78M05BDTRKG RoHS compliant?
No, MC78M05BDTRKG is not RoHS compliant.
What is the lead time for MC78M05BDTRKG?
The standard lead time for MC78M05BDTRKG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,557
Can Ship immediately
Manufacturer Stock:
992,500 can ship
Minimum Order Quantity:
2500
Order Increment:
2500
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1616
5,000
$0.1580
7,500
$0.1561
10,000
$0.1546
25,000
$0.1532
50,000
$0.1528
100,000 +
$0.1524
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!