- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC78LC50NTRG
onsemi
MC78LC50NTRG
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 5.0 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 5.0 V
Search Keywords: MC78LC50NTRG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MC78LC50NTRG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is MC78LC50NTRG RoHS compliant?
Yes, MC78LC50NTRG is RoHS compliant.
What is the lead time for MC78LC50NTRG?
The standard lead time for MC78LC50NTRG is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
21 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
3,000
$0.0975
6,000
$0.0937
9,000
$0.0935
12,000
$0.0932
27,000
$0.0930
51,000
$0.0928
102,000
$0.0925
150,000 +
$0.0923
Click for Quote
Log in
to unlock special pricing