- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC78LC33NTRG
onsemi
MC78LC33NTRG
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.3 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.3 V
Search Keywords: MC78LC33NTRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC78LC33NTRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MC78LC33NTRG RoHS compliant?
Yes, MC78LC33NTRG is RoHS compliant.
What is the lead time for MC78LC33NTRG?
The standard lead time for MC78LC33NTRG is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
23 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
3,000
$0.0900
6,000
$0.0888
9,000
$0.0864
12,000
$0.0842
27,000
$0.0832
51,000
$0.0811
102,000
$0.0801
150,000 +
$0.0799
Click for Quote
Log in
to unlock special pricing