Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MC78L08ACPG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Search Keywords: MC78L08ACPG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    MC78L08ACPG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390070
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dimension:
    5.2(Max) x 4.19(Max) x 5.33(Max) mm
  • Load Regulation:
    80 mV
  • Family:
    MC78L08A
  • Function:
    LDO
  • Accuracy:
    N/A
  • Line Regulation:
    175 mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC78L08ACPG RoHS compliant?
Yes, MC78L08ACPG is RoHS compliant.
What is the lead time for MC78L08ACPG?
The standard lead time for MC78L08ACPG is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately
Manufacturer Stock:
10,000 can ship
Minimum Order Quantity:
250
8 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.2059
2,000
$0.1837
4,000
$0.1745
6,000
$0.1737
10,000
$0.1659
26,000
$0.1655
50,000
$0.1651
100,000 +
$0.1647
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!