- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC78L05ABPG
onsemi
MC78L05ABPG
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC78L05ABPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Function:LDO
-
Dimension:5.2(Max) x 4.19(Max) x 5.33(Max) mm
-
Accuracy:N/A
-
Line Regulation:150 mV
-
Load Regulation:60 mV
-
Family:MC78L05A