- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC7824ACTG
onsemi
MC7824ACTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive
Search Keywords: MC7824ACTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC7824ACTG
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is MC7824ACTG RoHS compliant?
No, MC7824ACTG is not RoHS compliant.
What is the lead time for MC7824ACTG?
The standard lead time for MC7824ACTG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,150
Can Ship immediately
Manufacturer Stock:
1,312
can ship
Minimum Order Quantity:
100
Order Increment:
50
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$0.3809
500
$0.3568
1,000
$0.3536
2,500
$0.3510
5,000
$0.3493
7,500
$0.3484
10,000
$0.3476
15,000 +
$0.3467
Click for Quote
Log in
to unlock special pricing