Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MC7815ACTG

The MC7815ACTG is a 1.0 A positive voltage regulator designed to provide a fixed 15 V output.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MC7815ACTG is a 1.0 A positive voltage regulator designed to provide a fixed 15 V output.
Search Keywords: MC7815ACTG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MC7815ACTG
Unit of Measure: Per Each
RoHS: No
HTS: 8542390070
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Accuracy: ±4 %
Dimension: 10.28(Max) x 4.82(Max) x 9.28(Max) mm
Load Regulation: 25 mV
Function: LDO
Line Regulation: 20 mV
Family: MC7815A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC7815ACTG RoHS compliant?
No, MC7815ACTG is not RoHS compliant.
What is the lead time for MC7815ACTG?
The standard lead time for MC7815ACTG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Ships today, if you order in
Manufacturer Stock:
4,450 can ship
Minimum Order Quantity:
100
Order Increment:
50
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4454
500
$0.2836
1,000
$0.2783
2,500
$0.2707
5,000
$0.2683
7,500
$0.2585
10,000
$0.2579
15,000 +
$0.2572
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!