Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MC7815ACT

LDO Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Rail
Search Keywords: MC7815ACT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    MC7815ACT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    MC7815A
  • Function:
    LDO
  • Accuracy:
    ±4 %
  • Line Regulation:
    20 mV
  • Load Regulation:
    25 mV
  • Dimension:
    10.28(Max) x 4.82(Max) x 9.28(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC7815ACT discontinued?
Yes, MC7815ACT from Onsemi is discontinued. OnlineComponents.com is an authorized reseller and may have remaining stock or a recommended replacement for it.
Is MC7815ACT RoHS compliant?
Yes, MC7815ACT is RoHS compliant.
What is the lead time for MC7815ACT?
The standard lead time for MC7815ACT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,140
Can Ship immediately
Minimum Order Quantity:
70
ADD TO CART
Price (USD)
Qty
Unit Price
70
$1.58
100
$1.31
500
$0.69
1,000
$0.52
2,500 +
$0.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!