- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC7808CTG
onsemi
MC7808CTG
The MC7808CTG is a fixed 8.0V positive voltage regulator capable of delivering output currents in excess of 1.0 A.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MC7808CTG |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Family: | MC7808 |
| Accuracy: | ±4 % |
| Line Regulation: | 32 mV |
| Load Regulation: | 35 mV |
| Function: | LDO |
| Dimension: | 10.28(Max) x 4.82(Max) x 9.28(Max) mm |