help desk software
Image is representational - see mfr. specs

MC74HC393ADR2

onsemi

Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOIC N T/R
Search Keywords: MC74HC393ADR2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    onsemi
  • Part No:
    MC74HC393ADR2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    6 V
  • Minimum Operating Supply Voltage:
    2 V
  • Family:
    MC74HC393
  • Dimension:
    8.75(Max) x 4(Max) x 1.5(Max) mm
  • Logic Family:
    HC
  • Logic Function:
    Counter/Divider
  • Fabrication Technology:
    CMOS
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
80
ADD TO CART
Price (USD)
Qty
Unit Price
80
$1.6300
100
$1.3300
250
$0.7510
500
$0.3130
1,000
$0.2475
2,500 +
$0.2060
Click for Quote
Log in to unlock special pricing