- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC33275ST-5.0T3G
Description
+
LDO Regulator, 300 mA, High PSRR Vout: 5.0 V
Search Keywords: MC33275ST50T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC33275ST-5.0T3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66,568
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$0.4036
500
$0.2577
1,000
$0.2552
4,000
$0.2527
8,000
$0.2521
12,000
$0.2514
16,000
$0.2508
28,000 +
$0.2502
Click for Quote
Log in
to unlock special pricing