- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC33275ST-3.3T3G
Description
+
LDO Regulator, 300 mA, High PSRR Vout: 3.3 V
Search Keywords: MC33275ST33T3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC33275ST-3.3T3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.3435
100
$0.3123
500
$0.2493
4,000
$0.2361
8,000
$0.2355
12,000
$0.2349
28,000
$0.2343
52,000 +
$0.2337
Click for Quote
Log in
to unlock special pricing