- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC33275D-3.3R2G
onsemi
MC33275D-3.3R2G
LDO Regulator, 300 mA, High PSRR Vout: 3.3 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LDO Regulator, 300 mA, High PSRR Vout: 3.3 V
Search Keywords: MC33275D33R2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC33275D-3.3R2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is MC33275D-3.3R2G RoHS compliant?
Yes, MC33275D-3.3R2G is RoHS compliant.
What is the lead time for MC33275D-3.3R2G?
The standard lead time for MC33275D-3.3R2G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
100
$0.3293
500
$0.3022
1,000
$0.3014
2,500
$0.2865
5,000
$0.2792
7,500
$0.2785
10,000
$0.2778
15,000 +
$0.2723
Click for Quote
Log in
to unlock special pricing