- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC33269T-3.3G
Description
+
LDO Regulator, 800 mA Vout: 3.3 V
Search Keywords: MC33269T33G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC33269T-3.3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.5327
500
$0.4109
1,000
$0.4039
2,500
$0.3949
5,000
$0.3850
7,500
$0.3840
10,000
$0.3831
15,000 +
$0.3821
Click for Quote
Log in
to unlock special pricing