- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC33269DT-3.3G
onsemi
MC33269DT-3.3G
LDO Regulator, 800 mA Vout: 3.3 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
LDO Regulator, 800 mA Vout: 3.3 V
Search Keywords: MC33269DT33G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC33269DT-3.3G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Frequently Asked Questions
Is MC33269DT-3.3G RoHS compliant?
No, MC33269DT-3.3G is not RoHS compliant.
What is the lead time for MC33269DT-3.3G?
The standard lead time for MC33269DT-3.3G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,775
Can Ship immediately
Manufacturer Stock:
38,775
can ship
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
75
$0.4964
525
$0.4413
1,050
$0.4281
2,550
$0.4195
5,025
$0.4185
7,500
$0.4151
10,050
$0.4107
15,000 +
$0.4097
Click for Quote
Log in
to unlock special pricing