- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MC33269DR2-3.3G
Description
+
LDO Regulator, 800 mA Vout: 3.3 V
Search Keywords: MC33269DR233G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC33269DR2-3.3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,416
can ship
Minimum Order Quantity:
100
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.3545
500
$0.3045
2,500
$0.2790
5,000
$0.2595
7,500
$0.2589
25,000
$0.2582
50,000 +
$0.2576
Click for Quote
Log in
to unlock special pricing