- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MC33071ADR2G
Description
+
Operational Amplifier, Single Supply 3.0 V to 44 V, Single
Search Keywords: MC33071ADR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC33071ADR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.2000
1,000
$0.1864
2,500
$0.1719
5,000
$0.1706
7,500
$0.1698
25,000
$0.1694
50,000
$0.1690
100,000 +
$0.1685
Click for Quote
Log in
to unlock special pricing