- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Counters, Dividers ›
- MC14018BDR2G
onsemi
MC14018BDR2G
Preset Divide By N Counter
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Preset Divide By N Counter
Search Keywords: MC14018BDR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC14018BDR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
2500 -
Maximum Operating Supply Voltage:18 V
-
Dimension:10(Max) x 4(Max) x 1.5(Max) mm
-
Minimum Operating Supply Voltage:3 V
-
Logic Function:Counter/Divider
-
Family:MC14018
-
Logic Family:4000
-
Fabrication Technology:CMOS
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is MC14018BDR2G RoHS compliant?
Yes, MC14018BDR2G is RoHS compliant.
What is the lead time for MC14018BDR2G?
The standard lead time for MC14018BDR2G is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
21 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
625
$0.5304
1,250
$0.3978
1,875
$0.3713
2,500 +
$0.3639
Click for Quote
Log in
to unlock special pricing