- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- MC10LVEP11DTG
Description
+
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 2.5 V / 3.3 V
Search Keywords: MC10LVEP11DTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC10LVEP11DTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,500
can ship
Minimum Order Quantity:
5
23 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$5.17
25
$4.88
100
$4.56
300
$4.28
500
$4.27
1,000
$4.26
2,500
$4.23
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing