- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- MC10EP33DR2G
onsemi
MC10EP33DR2G
3.3 V / 5.0 V ECL ÷·4 Divider
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3.3 V / 5.0 V ECL ÷·4 Divider
Search Keywords: MC10EP33DR2G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MC10EP33DR2G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
Product Guides
+
Frequently Asked Questions
Is MC10EP33DR2G RoHS compliant?
Yes, MC10EP33DR2G is RoHS compliant.
What is the lead time for MC10EP33DR2G?
The standard lead time for MC10EP33DR2G is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
44 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
625
$30.08
1,250
$15.36
1,875
$10.46
2,500 +
$10.25
Click for Quote
Log in
to unlock special pricing