- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- MC100LVEP210FARG
Description
+
Clock Driver, 1:5 Differential, Dual ECL / PECL / HSTL, 2.5 V / 3.3 V
Search Keywords: MC100LVEP210FARG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC100LVEP210FARG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$38.63
1,000
$19.73
1,500
$13.43
2,000 +
$13.16
Click for Quote
Log in
to unlock special pricing