- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- MC100LVEP210FAG
onsemi
MC100LVEP210FAG
Clock Driver, 1:5 Differential, Dual ECL / PECL / HSTL, 2.5 V / 3.3 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Clock Driver, 1:5 Differential, Dual ECL / PECL / HSTL, 2.5 V / 3.3 V
Search Keywords: MC100LVEP210FAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MC100LVEP210FAG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
Product Guides
+
Frequently Asked Questions
Is MC100LVEP210FAG RoHS compliant?
Yes, MC100LVEP210FAG is RoHS compliant.
What is the lead time for MC100LVEP210FAG?
The standard lead time for MC100LVEP210FAG is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
31 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
63
$37.83
125
$20.19
188
$14.17
250 +
$13.88
Click for Quote
Log in
to unlock special pricing