- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- MC100LVEP14DTG
onsemi
MC100LVEP14DTG
2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Search Keywords: MC100LVEP14DTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC100LVEP14DTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Maximum Duty Cycle:N/A
-
Family:MC100LVEP14
-
Dimension:6.6(Max) x 4.5(Max) x 1.05(Max) mm
Product Guides
+
Frequently Asked Questions
Is MC100LVEP14DTG RoHS compliant?
Yes, MC100LVEP14DTG is RoHS compliant.
What is the lead time for MC100LVEP14DTG?
The standard lead time for MC100LVEP14DTG is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 10/23/26
Minimum Order Quantity:
5
23 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
5
$9.73
25
$7.77
75
$6.89
150
$6.64
300
$6.44
525
$6.30
1,050
$6.16
2,550 +
$6.15
Click for Quote
Log in
to unlock special pricing