- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Translators, Level Shifters ›
- MC100EPT23DTG
onsemi
MC100EPT23DTG
Translator, Dual Differential LVPECL to LVTTL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC100EPT23DTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3.1(Max) x 3.1(Max) x 0.95(Max) mm
-
Logic Family:ECL
-
Maximum High Level Output Current:-3 mA
-
Logic Function:Translator
-
Maximum Low Level Output Current:24 mA
-
Family:MC100EPT23