- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- Other RF ICs ›
- MC100EP40DTG
onsemi
MC100EP40DTG
Phase-Frequency Detector, 3.3 V / 5 V, ECL Differential
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Phase-Frequency Detector, 3.3 V / 5 V, ECL Differential
Search Keywords: MC100EP40DTG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MC100EP40DTG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
Product Guides
+
Frequently Asked Questions
Is MC100EP40DTG RoHS compliant?
Yes, MC100EP40DTG is RoHS compliant.
What is the lead time for MC100EP40DTG?
The standard lead time for MC100EP40DTG is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,175
can ship
MOQ for out of Stock Qty:
19
23 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
19
$22.85
38
$17.14
57
$15.99
75 +
$15.67
Click for Quote
Log in
to unlock special pricing