- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- MC100EP32MNR4G
onsemi
MC100EP32MNR4G
3.3 V / 5.0 V ECL ÷·2 Divider
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3.3 V / 5.0 V ECL ÷·2 Divider
Search Keywords: MC100EP32MNR4G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MC100EP32MNR4G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Product Guides
+
Frequently Asked Questions
Is MC100EP32MNR4G RoHS compliant?
Yes, MC100EP32MNR4G is RoHS compliant.
What is the lead time for MC100EP32MNR4G?
The standard lead time for MC100EP32MNR4G is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
MOQ for out of Stock Qty:
250
31 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
250
$15.78
500
$8.35
750
$5.88
1,000 +
$5.76
Click for Quote
Log in
to unlock special pricing