Available Replacements
Alternative Packaging
MC100EP29MNG MC100EP29MNG onsemi
MC100EP29MNG

onsemi

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

onsemi Authorized Reseller

MC100EP29DTR2G

The MC100EP29DTR2G is a 3.3V/5V ECL dual differential D-type flip-flop with set and reset capabilities.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The MC100EP29DTR2G is a 3.3V/5V ECL dual differential D-type flip-flop with set and reset capabilities.
Search Keywords: MC100EP29DTR2G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: MC100EP29DTR2G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390070
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Dimension: 6.6(Max) x 4.5(Max) x 1.05(Max) mm
Logic Family: ECL
Family: MC100EP29
Logic Function: D-Master-Slave Type
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC100EP29DTR2G RoHS compliant?
Yes, MC100EP29DTR2G is RoHS compliant.
What is the lead time for MC100EP29DTR2G?
The standard lead time for MC100EP29DTR2G is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,844
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
32 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$46.32
100
$46.21
250
$46.09
625
$45.98
1,250
$23.48
1,875
$15.98
2,500 +
$15.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!