- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- MC100EP14DTG
Description
+
Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V
Search Keywords: MC100EP14DTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC100EP14DTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$13.80
25
$11.50
75
$10.62
150
$10.21
300
$9.52
525
$9.31
1,050
$9.29
2,550 +
$9.26
Click for Quote
Log in
to unlock special pricing