- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- MC100EP139DWG
onsemi
MC100EP139DWG
3.3 V / 5.0 V ECL ÷·2/4, ÷·4/5/6 Clock Generator Chip
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3.3 V / 5.0 V ECL ÷·2/4, ÷·4/5/6 Clock Generator Chip
Search Keywords: MC100EP139DWG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | MC100EP139DWG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
38 |
Product Guides
+
Frequently Asked Questions
Is MC100EP139DWG RoHS compliant?
Yes, MC100EP139DWG is RoHS compliant.
What is the lead time for MC100EP139DWG?
The standard lead time for MC100EP139DWG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,218
can ship
MOQ for out of Stock Qty:
10
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
10
$31.70
19
$25.03
29
$22.96
38 +
$22.50
Click for Quote
Log in
to unlock special pricing