- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- MC100EP11MNR4G
Description
+
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Search Keywords: MC100EP11MNR4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC100EP11MNR4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000
can ship
MOQ for out of Stock Qty:
250
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$14.06
500
$7.44
750
$5.24
1,000 +
$5.13
Click for Quote
Log in
to unlock special pricing