- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- MC100EP11DR2G
onsemi
MC100EP11DR2G
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Search Keywords: MC100EP11DR2G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:MC100EP11DR2G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is MC100EP11DR2G RoHS compliant?
Yes, MC100EP11DR2G is RoHS compliant.
What is the lead time for MC100EP11DR2G?
The standard lead time for MC100EP11DR2G is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
23 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
625
$14.00
1,250
$7.39
1,875
$5.08
2,500 +
$4.98
Click for Quote
Log in
to unlock special pricing